MS3101F10SL-3P | |
---|---|
DigiKey Part Number | 1200-1087-ND |
Manufacturer | |
Manufacturer Product Number | MS3101F10SL-3P |
Description | CONN RCPT MALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 10SL-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Cable Clamp | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.41000 | ¥471.41 |
10 | ¥432.55800 | ¥4,325.58 |
25 | ¥415.92200 | ¥10,398.05 |
50 | ¥402.05720 | ¥20,102.86 |
100 | ¥379.87500 | ¥37,987.50 |