MS24256-R20 | |
---|---|
DigiKey Part Number | MS24256-R20-ND |
Manufacturer | |
Manufacturer Product Number | MS24256-R20 |
Description | TOOLS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Contacts, Size 20 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Contacts, Size 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥1,110.35125 | ¥8,882.81 |