MDSM-9SC-Z24-VS1 | |
---|---|
DigiKey Part Number | 1003-MDSM-9SC-Z24-VS1-ND |
Manufacturer | |
Manufacturer Product Number | MDSM-9SC-Z24-VS1 |
Description | CONN MICRO-D HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Type, Micro-D Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Type, Micro-D | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Mating Side (2-56) | |
Features | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥227.33740 | ¥45,467.48 |