MDSM-25PE-Z42-VR17 | |
---|---|
DigiKey Part Number | 1003-MDSM-25PE-Z42-VR17-ND |
Manufacturer | |
Manufacturer Product Number | MDSM-25PE-Z42-VR17 |
Description | CONN MICRO-D PLUG 25POS R/A SLDR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2.5A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
102 | ¥333.86784 | ¥34,054.52 |