MDM-9SBSP | |
---|---|
DigiKey Part Number | 1003-1277-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SBSP |
Description | CONN MICRO-D RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Shell Material, Finish | Aluminum, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,094.78000 | ¥1,094.78 |
10 | ¥1,004.64200 | ¥10,046.42 |
25 | ¥966.00520 | ¥24,150.13 |
50 | ¥933.80620 | ¥46,690.31 |