MDM-9PH005B | |
---|---|
DigiKey Part Number | MDM-9PH005B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PH005B |
Description | CABLE ASSY D TO MIC D 9P 762MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.50' (762.00mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 2.50' (762.00mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥653.09000 | ¥653.09 |
10 | ¥565.98400 | ¥5,659.84 |
25 | ¥499.40240 | ¥12,485.06 |
50 | ¥446.85960 | ¥22,342.98 |
100 | ¥391.85400 | ¥39,185.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/946/242/MDM-9SH003P-A174_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/946/242/MDM-9SH003P-A174_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/946/242/MDM-9SH003P-A174_tmb.jpg)