MDM-51PH006B-F222 | |
---|---|
DigiKey Part Number | 1003-2416-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51PH006B-F222 |
Description | CABLE ASSY D - MICD 51P 914.4MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,818.92000 | ¥2,818.92 |
10 | ¥2,612.20400 | ¥26,122.04 |
25 | ¥2,518.23600 | ¥62,955.90 |