MDM-37PH003B | |
---|---|
DigiKey Part Number | 1003-1136-ND |
Manufacturer | |
Manufacturer Product Number | MDM-37PH003B |
Description | CABLE ASSY D - MICD 37P 457.2MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,849.75000 | ¥1,849.75 |
10 | ¥1,714.10900 | ¥17,141.09 |
25 | ¥1,652.44960 | ¥41,311.24 |
50 | ¥1,640.11860 | ¥82,005.93 |