MDM-15SH003B-A174 | |
---|---|
DigiKey Part Number | 1003-MDM-15SH003B-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15SH003B-A174 |
Description | MICROS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,331.22000 | ¥1,331.22 |
10 | ¥1,233.63000 | ¥12,336.30 |
25 | ¥1,189.25240 | ¥29,731.31 |
50 | ¥1,180.37940 | ¥59,018.97 |