MDM-15PH003K | |
---|---|
DigiKey Part Number | MDM-15PH003K-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PH003K |
Description | CABLE ASSY D-MIC-D 15P 457.2MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,267.27000 | ¥1,267.27 |
10 | ¥1,174.35500 | ¥11,743.55 |
25 | ¥1,132.11560 | ¥28,302.89 |
50 | ¥1,123.66600 | ¥56,183.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/142/870/MDM-15SH006P-A174_tmb.jpg)