M83513/10-A01NP | |
---|---|
DigiKey Part Number | M83513/10-A01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-A01NP |
Description | CABLE ASSY D TO MIC D 9POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-A01NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | - | |
Shielding | Unshielded | |
Color | - | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,370.46000 | ¥1,370.46 |
10 | ¥1,257.57800 | ¥12,575.78 |
25 | ¥1,209.20880 | ¥30,230.22 |
50 | ¥1,168.90040 | ¥58,445.02 |