M83513/04-D03N | |
---|---|
DigiKey Part Number | M83513/04-D03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-D03N |
Description | CABLE ASSY DB25 MULT 457.2MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,381.96000 | ¥1,381.96 |
10 | ¥1,280.62300 | ¥12,806.23 |
25 | ¥1,234.56080 | ¥30,864.02 |
50 | ¥1,225.34620 | ¥61,267.31 |