M83513/04-B03C | |
---|---|
DigiKey Part Number | 1200-1012-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-B03C |
Description | CABLE ASSY DB15 MULT 457.2MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥595.54000 | ¥595.54 |
10 | ¥546.46900 | ¥5,464.69 |
25 | ¥525.45040 | ¥13,136.26 |
50 | ¥507.93740 | ¥25,396.87 |
100 | ¥479.91230 | ¥47,991.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/142/871/MDM-15PH006P-A174_tmb.jpg)