M83513/03-B04C | |
---|---|
DigiKey Part Number | M83513/03-B04C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-B04C |
Description | CABLE ASSY DB15 MULT 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,304.29000 | ¥1,304.29 |
10 | ¥1,196.90700 | ¥11,969.07 |
25 | ¥1,150.87320 | ¥28,771.83 |
50 | ¥1,112.51220 | ¥55,625.61 |