M24308/4-7F | |
---|---|
DigiKey Part Number | 1003-M24308/4-7F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-7F |
Description | CONN DSUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Cable Side (M3) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.63000 | ¥229.63 |
10 | ¥201.09100 | ¥2,010.91 |
25 | ¥192.40160 | ¥4,810.04 |
50 | ¥186.19500 | ¥9,309.75 |
100 | ¥179.98850 | ¥17,998.85 |
250 | ¥170.05788 | ¥42,514.47 |