M24308/4-259Z | |
---|---|
DigiKey Part Number | 1003-M24308/4-259Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-259Z |
Description | DSUB 9POS PLUG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.82000 | ¥104.82 |
10 | ¥92.92700 | ¥929.27 |
25 | ¥89.35120 | ¥2,233.78 |
50 | ¥85.77720 | ¥4,288.86 |
100 | ¥81.01150 | ¥8,101.15 |
250 | ¥73.86300 | ¥18,465.75 |
500 | ¥69.09772 | ¥34,548.86 |
1,000 | ¥63.37929 | ¥63,379.29 |