M24308/24-2F | |
---|---|
DigiKey Part Number | IM24308/24-2F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-2F |
Description | CONN DSUB PLUG 15POS PNL MNT SLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.54000 | ¥163.54 |
10 | ¥143.19500 | ¥1,431.95 |
25 | ¥137.00840 | ¥3,425.21 |
50 | ¥132.58840 | ¥6,629.42 |
100 | ¥128.16820 | ¥12,816.82 |
250 | ¥121.09660 | ¥30,274.15 |
500 | ¥117.56096 | ¥58,780.48 |