M24308/23-8Z | |
---|---|
DigiKey Part Number | IM24308/23-8Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-8Z |
Description | CONN DSUB RCPT 15POS PNL MNT SLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.31000 | ¥245.31 |
10 | ¥189.31800 | ¥1,893.18 |
25 | ¥171.52600 | ¥4,288.15 |
50 | ¥159.50820 | ¥7,975.41 |
100 | ¥148.62050 | ¥14,862.05 |
250 | ¥135.79048 | ¥33,947.62 |
500 | ¥127.15526 | ¥63,577.63 |