M24308/23-8F | |
---|---|
DigiKey Part Number | IM24308/23-8F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-8F |
Description | CONN DSUB RCPT 15POS PNL MNT SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.56000 | ¥195.56 |
10 | ¥171.27300 | ¥1,712.73 |
25 | ¥163.86760 | ¥4,096.69 |
50 | ¥158.58220 | ¥7,929.11 |
100 | ¥153.29680 | ¥15,329.68 |
250 | ¥144.83868 | ¥36,209.67 |
500 | ¥140.60998 | ¥70,304.99 |