M-XL-6-14 | |
---|---|
DigiKey Part Number | 1003-1192-ND |
Manufacturer | |
Manufacturer Product Number | M-XL-6-14 |
Description | CONN RCPT MALE MINI XLR 6P SLDR |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 125V | |
Operating Temperature | -35°C ~ 85°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.21000 | ¥141.21 |
10 | ¥122.39200 | ¥1,223.92 |
25 | ¥116.00120 | ¥2,900.03 |
50 | ¥114.31980 | ¥5,715.99 |
100 | ¥100.87060 | ¥10,087.06 |
250 | ¥94.14608 | ¥23,536.52 |
500 | ¥92.12878 | ¥46,064.39 |