J2CE3221-25L0A | |
---|---|
DigiKey Part Number | 1003-J2CE3221-25L0A-ND |
Manufacturer | |
Manufacturer Product Number | J2CE3221-25L0A |
Description | CORD 10 AWG J1772 TO CBL 25' BLK |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black J1772, Angled To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | J1772, Angled | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 240VAC | |
Current Rating (Amps) | 32A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Charging, Electric Vehicles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,614.70000 | ¥1,614.70 |
10 | ¥1,496.27000 | ¥14,962.70 |
25 | ¥1,442.44960 | ¥36,061.24 |
50 | ¥1,431.68480 | ¥71,584.24 |