DM53742-18 | |
---|---|
DigiKey Part Number | DM53742-18-ND |
Manufacturer | |
Manufacturer Product Number | DM53742-18 |
Description | CONN D-SUB SCKT COAX CABLE CRIMP |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Size | 8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.13000 | ¥268.13 |
100 | ¥158.69550 | ¥15,869.55 |