DM53740-5099 | |
---|---|
DigiKey Part Number | 1003-1872-ND |
Manufacturer | |
Manufacturer Product Number | DM53740-5099 |
Description | CONN D-SUB PIN COAX CABLE SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.20000 | ¥186.20 |
10 | ¥163.07100 | ¥1,630.71 |
25 | ¥156.02880 | ¥3,900.72 |
50 | ¥150.99480 | ¥7,549.74 |
100 | ¥145.96210 | ¥14,596.21 |
250 | ¥137.90928 | ¥34,477.32 |
500 | ¥133.88270 | ¥66,941.35 |