DCA21WA4PK87F0 | |
---|---|
DigiKey Part Number | 1003-DCA21WA4PK87F0-ND |
Manufacturer | |
Manufacturer Product Number | DCA21WA4PK87F0 |
Description | D SUB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 21 (17 + 4 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 21 (17 + 4 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) - 21WA4 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Shell Material, Finish | Steel, Tin Plated | |
Operating Temperature | -55°C ~ 125°C | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | Black | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.53000 | ¥178.53 |
10 | ¥154.70500 | ¥1,547.05 |
40 | ¥144.50575 | ¥5,780.23 |
80 | ¥127.50550 | ¥10,200.44 |
280 | ¥119.00518 | ¥33,321.45 |
520 | ¥116.45506 | ¥60,556.63 |