DBMM-17W2P | |
---|---|
DigiKey Part Number | 1003-1777-ND |
Manufacturer | |
Manufacturer Product Number | DBMM-17W2P |
Description | CONN D-SUB PLUG 17POS PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 8-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.26000 | ¥104.26 |
10 | ¥90.38700 | ¥903.87 |
25 | ¥87.43120 | ¥2,185.78 |