CCTRMDS | |
---|---|
DigiKey Part Number | 1003-CCTRMDS-ND |
Manufacturer | |
Manufacturer Product Number | CCTRMDS |
Description | MICROS |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts For Reeled Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | 26-28 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | For Reeled Terminals |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥22,299.67700 | ¥222,996.77 |