CA3101E20-29PBF80 | |
---|---|
DigiKey Part Number | CA3101E20-29PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E20-29PBF80 |
Description | CONN RCPT MALE 17P SILVER CRIMP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-29 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥715.16000 | ¥715.16 |
10 | ¥536.34700 | ¥5,363.47 |
25 | ¥420.67040 | ¥10,516.76 |
50 | ¥376.41960 | ¥18,820.98 |
100 | ¥330.11620 | ¥33,011.62 |