B50-051-0000220 | |
---|---|
DigiKey Part Number | B50-051-0000220-ND |
Manufacturer | |
Manufacturer Product Number | B50-051-0000220 |
Description | CONN SMC JACK STR 50 OHM PCB |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.93000 | ¥70.93 |
10 | ¥63.84800 | ¥638.48 |
25 | ¥60.14840 | ¥1,503.71 |
50 | ¥58.60660 | ¥2,930.33 |
100 | ¥57.06470 | ¥5,706.47 |
250 | ¥50.89552 | ¥12,723.88 |
500 | ¥47.81112 | ¥23,905.56 |
1,000 | ¥42.25882 | ¥42,258.82 |