A51-453-0000220 | |
---|---|
DigiKey Part Number | A51-453-0000220-ND |
Manufacturer | |
Manufacturer Product Number | A51-453-0000220 |
Description | CONN SSMB RCPT STR 50 OHM PCB |
Customer Reference | |
Detailed Description | SSMB Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.35000 | ¥159.35 |
10 | ¥138.08900 | ¥1,380.89 |
25 | ¥130.87760 | ¥3,271.94 |
50 | ¥128.98100 | ¥6,449.05 |
100 | ¥113.80600 | ¥11,380.60 |
250 | ¥106.21912 | ¥26,554.78 |
500 | ¥103.94318 | ¥51,971.59 |