320-9505-014 | |
---|---|
DigiKey Part Number | 320-9505-014-ND |
Manufacturer | |
Manufacturer Product Number | 320-9505-014 |
Description | JACKSCREW # 2-56 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | - | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 2-56 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥473.88320 | ¥11,847.08 |