204-4500-000 | |
---|---|
DigiKey Part Number | 1003-1683-ND |
Manufacturer | |
Manufacturer Product Number | 204-4500-000 |
Description | CONN ZIF DLM6 HANDLE |
Customer Reference | |
Detailed Description | Connector Handle For DL Series DLM6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | DL Series | |
Specifications | DLM6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.95000 | ¥60.95 |
10 | ¥55.14700 | ¥551.47 |
30 | ¥52.09267 | ¥1,562.78 |
50 | ¥50.82360 | ¥2,541.18 |
100 | ¥48.28270 | ¥4,828.27 |
250 | ¥43.19980 | ¥10,799.95 |
500 | ¥40.65876 | ¥20,329.38 |
1,000 | ¥35.57640 | ¥35,576.40 |
2,500 | ¥33.79757 | ¥84,493.93 |