192900-0669 | |
---|---|
DigiKey Part Number | 192900-0669PG-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0669 |
Description | TRI DUSTCAP 16 RECP PLASTIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trident Ringlock (TR) Receptacles | |
Shell Size - Insert | 16 | |
Material | - | |
Features | Contains Strap | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.64000 | ¥91.64 |
10 | ¥82.47000 | ¥824.70 |
25 | ¥77.68760 | ¥1,942.19 |
50 | ¥75.69660 | ¥3,784.83 |
100 | ¥73.70380 | ¥7,370.38 |
250 | ¥65.73616 | ¥16,434.04 |
500 | ¥61.75216 | ¥30,876.08 |
1,000 | ¥54.58096 | ¥54,580.96 |