192900-0496 | |
---|---|
DigiKey Part Number | 192900-0496PG-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0496 |
Description | TRI N E/B STR C/C SEAL SZ 14 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | Trident Ringlock (TR) Receptacles | |
Shell Size - Insert | 14 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.48000 | ¥108.48 |
10 | ¥94.03200 | ¥940.32 |
25 | ¥90.96320 | ¥2,274.08 |