121586-5230 | |
---|---|
DigiKey Part Number | 121586-5230-ND |
Manufacturer | |
Manufacturer Product Number | 121586-5230 |
Description | CCT-HEX#4-K |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Contacts | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,699.11000 | ¥17,699.11 |