121586-5219 | |
---|---|
DigiKey Part Number | 121586-5219-ND |
Manufacturer | |
Manufacturer Product Number | 121586-5219 |
Description | WWZ-MECAL-DA-24-28-MES0301-JL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tool |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Method | - | |
Tool Type | - | |
Tool Type Feature | - | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46,328.23000 | ¥46,328.23 |