066-8516-005 | |
---|---|
DigiKey Part Number | 1003-2031-ND |
Manufacturer | |
Manufacturer Product Number | 066-8516-005 |
Description | CONN FLANGE MOUNTING APD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange | |
For Use With/Related Products | APD 1, 2, 4-Way Flange Receptacles | |
Shell Size - Insert | - | |
Material | Metal | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥95.86958 | ¥47,934.79 |