058-8578-105 | |
---|---|
DigiKey Part Number | 1003-2030-ND |
Manufacturer | |
Manufacturer Product Number | 058-8578-105 |
Description | CONN BACKSHELL BLACK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.433" (11.00mm) | |
Diameter - Outside | 0.949" (24.10mm) | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | - | |
For Use With/Related Products | Flex Tube | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.32000 | ¥41.32 |
10 | ¥37.38800 | ¥373.88 |
25 | ¥35.32440 | ¥883.11 |
50 | ¥34.46220 | ¥1,723.11 |
100 | ¥32.73900 | ¥3,273.90 |
300 | ¥30.33660 | ¥9,100.98 |