050-651-0000310 | |
---|---|
DigiKey Part Number | 1003-1002-ND |
Manufacturer | |
Manufacturer Product Number | 050-651-0000310 |
Description | CONN SMA RCPT STR 50 OHM PCB |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.19000 | ¥120.19 |
10 | ¥106.55500 | ¥1,065.55 |
25 | ¥102.45840 | ¥2,561.46 |
50 | ¥98.35840 | ¥4,917.92 |
100 | ¥92.89390 | ¥9,289.39 |
250 | ¥84.69760 | ¥21,174.40 |
500 | ¥79.23332 | ¥39,616.66 |
1,000 | ¥72.67606 | ¥72,676.06 |