039-0246-000 | |
---|---|
DigiKey Part Number | 1003-1695-ND |
Manufacturer | |
Manufacturer Product Number | 039-0246-000 |
Description | DL3-60P COVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For DL, DLM Series Rubber, DL3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | DL, DLM Series | |
Specifications | Rubber, DL3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.56000 | ¥298.56 |
10 | ¥261.42100 | ¥2,614.21 |
25 | ¥250.12280 | ¥6,253.07 |
50 | ¥242.05520 | ¥12,102.76 |
100 | ¥233.98580 | ¥23,398.58 |
250 | ¥221.07616 | ¥55,269.04 |