025-1158-001 | |
---|---|
DigiKey Part Number | 1003-025-1158-001-ND |
Manufacturer | |
Manufacturer Product Number | 025-1158-001 |
Description | RACK & PANEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For ARINC 600 BKA Size 2 and 3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | ARINC 600 BKA | |
Specifications | Size 2 and 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.94000 | ¥66.94 |
10 | ¥60.52700 | ¥605.27 |
25 | ¥57.18400 | ¥1,429.60 |
50 | ¥55.78800 | ¥2,789.40 |
100 | ¥52.99860 | ¥5,299.86 |
250 | ¥47.41980 | ¥11,854.95 |
500 | ¥44.63046 | ¥22,315.23 |
1,000 | ¥39.05166 | ¥39,051.66 |