025-1123-001 | |
---|---|
DigiKey Part Number | 1003-025-1123-001-ND |
Manufacturer | |
Manufacturer Product Number | 025-1123-001 |
Description | RACK & PANEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For ARINC 600 BKA Size 2 and 3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | ARINC 600 BKA | |
Specifications | Size 2 and 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥65.12430 | ¥32,562.15 |