IS62WV51216HBLL-45TLI | |
---|---|
DigiKey Part Number | 706-IS62WV51216HBLL-45TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV51216HBLL-45TLI |
Description | 8Mb, Low Power/Power Saver,Async |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.83900 | ¥278.39 |
25 | ¥27.30920 | ¥682.73 |
50 | ¥27.11040 | ¥1,355.52 |
135 | ¥26.78467 | ¥3,615.93 |