IS61WV25616BLL-10BLI | |
---|---|
DigiKey Part Number | 706-1104-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV25616BLL-10BLI |
Description | IC SRAM 4MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS61WV25616BLL-10BLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥32.26500 | ¥322.65 |
25 | ¥31.56520 | ¥789.13 |
40 | ¥31.39625 | ¥1,255.85 |
80 | ¥28.15038 | ¥2,252.03 |
230 | ¥28.04757 | ¥6,450.94 |
480 | ¥27.02256 | ¥12,970.83 |
960 | ¥25.69027 | ¥24,662.66 |