IS46TR16256AL-15HBLA1-TR | |
---|---|
DigiKey Part Number | IS46TR16256AL-15HBLA1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46TR16256AL-15HBLA1-TR |
Description | IC DRAM 4GBIT PAR 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 667 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |