IS43TR16128D-125KBL | |
---|---|
DigiKey Part Number | 706-1720-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16128D-125KBL |
Description | IC DRAM 2GBIT PARALLEL 96TWBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.49100 | ¥354.91 |
25 | ¥34.72400 | ¥868.10 |
40 | ¥34.53450 | ¥1,381.38 |
190 | ¥30.96521 | ¥5,883.39 |
380 | ¥30.85224 | ¥11,723.85 |
570 | ¥29.72496 | ¥16,943.23 |
950 | ¥28.25936 | ¥26,846.39 |