IS43LQ16256A-062TBLI | |
---|---|
DigiKey Part Number | 706-IS43LQ16256A-062TBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LQ16256A-062TBLI |
Description | IC DRAM 4GBIT LVSTL 200TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL 1.6 GHz 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.37000 | ¥130.37 |
10 | ¥120.65900 | ¥1,206.59 |
25 | ¥119.02240 | ¥2,975.56 |
40 | ¥117.52750 | ¥4,701.10 |
136 | ¥102.99743 | ¥14,007.65 |
272 | ¥98.58103 | ¥26,814.04 |
544 | ¥97.93994 | ¥53,279.33 |