IS43DR16160B-37CBLI | |
---|---|
DigiKey Part Number | 706-1274-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR16160B-37CBLI |
Description | IC DRAM 256MBIT PAR 84TWBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit Parallel 266 MHz 500 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 266 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 500 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-TWBGA (8x12.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥35.17100 | ¥351.71 |
25 | ¥34.40560 | ¥860.14 |
40 | ¥34.22050 | ¥1,368.82 |
209 | ¥30.68344 | ¥6,412.84 |
418 | ¥30.57189 | ¥12,779.05 |
627 | ¥29.45474 | ¥18,468.12 |
1,045 | ¥28.00242 | ¥29,262.53 |