IS43DR16160B-37CBL | |
---|---|
DigiKey Part Number | 706-1273-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR16160B-37CBL |
Description | IC DRAM 256MBIT PAR 84TWBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit Parallel 266 MHz 500 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 266 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 500 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-TWBGA (8x12.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥27.74900 | ¥277.49 |
25 | ¥27.14800 | ¥678.70 |
40 | ¥27.00000 | ¥1,080.00 |
209 | ¥24.20909 | ¥5,059.70 |
418 | ¥24.12091 | ¥10,082.54 |
627 | ¥23.23951 | ¥14,571.17 |
1,045 | ¥22.09365 | ¥23,087.86 |