IS42S16160G-7BLI-TR | |
---|---|
DigiKey Part Number | 706-1464-2-ND - Tape & Reel (TR) 706-1464-1-ND - Cut Tape (CT) 706-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS42S16160G-7BLI-TR |
Description | IC DRAM 256MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.15000 | ¥40.15 |
10 | ¥36.46000 | ¥364.60 |
25 | ¥35.67000 | ¥891.75 |
50 | ¥35.47620 | ¥1,773.81 |
100 | ¥31.80970 | ¥3,180.97 |
250 | ¥31.69380 | ¥7,923.45 |
500 | ¥30.53554 | ¥15,267.77 |
1,000 | ¥29.03003 | ¥29,030.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.72121 | ¥71,803.02 |