IS25WJ032F-JBLE | |
---|---|
DigiKey Part Number | 706-IS25WJ032F-JBLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25WJ032F-JBLE |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 1.6ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.24900 | ¥72.49 |
25 | ¥7.15880 | ¥178.97 |
90 | ¥6.36356 | ¥572.72 |
270 | ¥6.30970 | ¥1,703.62 |
540 | ¥6.21633 | ¥3,356.82 |
1,080 | ¥5.99399 | ¥6,473.51 |
5,040 | ¥5.45954 | ¥27,516.08 |